TE Connectivity RXEF160

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 1.9W 11.4s 0.09Ohm Radial 16.3 X 3mm Bag Automotive
$ 0.307

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RXEF160.

IHS

Datasheet1 page12 years ago
Datasheet28 pages15 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RXEF160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-05-11

Related Parts

TE ConnectivityRUEF090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag

Descriptions

Descriptions of TE Connectivity RXEF160 provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 1.9W 11.4s 0.09Ohm Radial 16.3 X 3mm Bag Automotive
Radial Lead Resettable Fuses Radial Lead 1.6A 72V 40A Imax
Fuse;Resettable;1.6A;Dims 0.64x0.12x0.82";Epoxy Polymer;Radial;72VDC;PCB
RXEF Series 72 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 40A 11.4s 72V 90mOhm 2-Pin Bag
Resettable Fuse; Series:RXEF; Thermistor Type:PTC; Operating Voltage Max:72V; Holding Current:1.6A; Tripping Current:3.2A; Length:20.8mm; Lead Spacing:5.8mm; Initial Resistance Min:0.09ohm; Initial Resistance Max:0.14ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2637-000
  • RXEF-160
  • RXEF160.