TE Connectivity RUEF500-2

PTC Resettable Fuse 5A(hold) 10A(trip) 30V 100A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.1mm T/R
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RUEF500-2.

Electro Sonic

Datasheet28 pages15 years ago
Datasheet27 pages19 years ago

TE Connectivity

Master Electronics

Future Electronics

Verical

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRUEF500K
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 100A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Bag
LittelfuseRF2643-000
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 100A 3W 0.01Ohm Radial 10.9 X 3 X 24.1mm Bag
LittelfuseRF2745-000
PTC RESET FUSE 30V 5A RADIAL
LittelfuseRF2562-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
TE ConnectivityRUEF400-2
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm T/R
TE ConnectivityRUEF400K
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm Bag

Descriptions

Descriptions of TE Connectivity RUEF500-2 provided by its distributors.

PTC Resettable Fuse 5A(hold) 10A(trip) 30V 100A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.1mm T/R
RUEF Series 30 V 5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 100A 30V T/R
Radial Lead Resettable Fuses 5A 30V 40A Imax
PTC Resettable Fuse, Through Hole Mount
RESET,30V MAX,40A,5A IHOLD, 10A ITRIP,RADIAL,T/R,HAZMAT<TX
Ruef500-2/Circuit Protection; |Te Connectivity Raychem RUEF500-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • F11832-000
  • RUEF5002