What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RU73X2A10KLTDF

Res Ultra High Precision Thin Film 0805 10k Ohm 0.01% 1/10W ±2ppm/°C Molded Paper T/R

$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RU73X2A10KLTDF.

Newark

Datasheet4 pages2 years ago
Datasheet9 pages10 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-1.52%

CAD Models

Download TE Connectivity RU73X2A10KLTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityRU73X1J10KLTDF
Res Ultra High Precision Thin Film 0603 10k Ohm 0.01% 1/16W ±2ppm/°C Molded Paper T/R
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 100V, 0.01% +/-Tol, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.15W, 10000ohm, 75V, 0.01% +/-Tol, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thin Film 1206 10K Ohm 0.01% 0.4W ±5ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity RU73X2A10KLTDF provided by its distributors.

Res Ultra High Precision Thin Film 0805 10k Ohm 0.01% 1/10W ±2ppm/°C Molded Paper T/R
Avnet Japan
Res Thin Film 0805 10K Ohm 0.01% 0.1W(1/10W) ±2ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 0.01% +/-Tol, 3ppm/Cel, 0805
10KΩ ±0.01% 100mW ±2ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
RES, 10K, 0.01%, 100V, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10kohm; Product Range: RU73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.01%; Temperature Coefficient: ± 2ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176272-3