TE Connectivity RSS347KJTB

Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.088
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RSS347KJTB.

Electro Sonic

Datasheet1 page21 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Stackpole ElectronicsRSMF2JT47K0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 47kOhm 2W
Stackpole ElectronicsRSMF1JT47K0
Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT47K0
Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity5-1625892-3
Resistor, Metal Oxide, Res 47 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ47K
TE ConnectivityROX2SJ47K
Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1625886-9
TE Connectivity 1-1625886-9 Metal film resistor 47 kΩ Axial lead 1 W 5%

Descriptions

Descriptions of TE Connectivity RSS347KJTB provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, Cgs - Te Connectivity, Rss347Kjtb; |Cgs Te Connectivity RSS347KJTB
RSS3 47K 5% AMMO PK
RESISTOR, 3W 5% 47K; Power Rating:3W; Resistance:47kohm; Resistance Tolerance:± 5%; Series:RSS3; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Metal Film; Voltage, Rating:350V dc; Temperature Coefficient:± 300ppm/°C; Case Style:Axial; Body Diameter:5.5mm; External Length / Height:15mm; Temperature Coeff. -:300ppm/°C; Tempperature Coeff. +:300ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:350V; Full Power Rating Temperature:70°C; Lead Diameter:0.8mm; Lead Length:30mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Voltage, Proof:600V; Resistor Case Style:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty