What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity RQ73C2B11RBTDF

Fixed Resistor, Thin Film, 0.4W, 11ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RQ73C2B11RBTDF.

IHS

Datasheet4 pages1 year ago

Upverter

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity RQ73C2B11RBTDF provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 11ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
Thin Film Resistors - SMD RQ 1206 11R 0.1% 10PPM
RES, 11R, 0.1%, 0.4W, 1206, THIN FILM
Res, 11R, 0.1%, 0.4W, 1206, Thin Film; Resistance:11Ohm; Resistance Tolerance:± 0.1%; Power Rating:400Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Te Connectivity Holsworthy RQ73C2B11RBTDF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty