TE Connectivity ROX5SSJ20K

20 kOhms 5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safe
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX5SSJ20K.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

TME

Master Electronics

Inventory History

3 month trend:
-2.73%

CAD Models

Download TE Connectivity ROX5SSJ20K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity ROX5SSJ20K provided by its distributors.

20 kOhms 5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safe
Fixed Resistor, Metal Oxide Film, 5W, 20000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX Neohm Axial Through Hole Resistor ±5% ±350ppm/C 20kOhm 5W
Res, 20K, 5W, Axial, Metal Oxide; Resist |Te Connectivity Neohm ROX5SSJ20K
Resistor Power Metal Oxide Film 20kOhm 5% 5W 2-Pin Through Hole Ammo Pack
Avnet Japan
RES, 20K, 5W, AXIAL, METAL OXIDE; Resistance:20kohm; Product Range:ROX Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:500V; Resistor Technolog 97AC2019
5W XSM M/OX 5% 20K Resistance Value: 20K Ω Element Type: Metal Oxide Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 20K Ω Metal Oxide Film General Purpose Resistor 5 % | Part Number: ROX5SSJ20K | Internal Number: 8-2176412-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176412-7