TE Connectivity ROX1SJ680R

Fixed Resistor, Metal Oxide Film, 1W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ680R.

Master Electronics

Datasheet7 pages7 years ago
Datasheet16 pages19 years ago

Electro Sonic

element14 APAC

TE Connectivity

TME

Inventory History

3 month trend:
+39.23%

CAD Models

Download TE Connectivity ROX1SJ680R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityROX2SJ680R
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ680R
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J680R
Fixed Resistor, Thin Film, 1W, 680ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT680R
Fixed Resistor, Metal Oxide Film, 1W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT680R
Fixed Resistor, Carbon Film, 0.125W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 680ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1624246-4
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ680R
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-680R
Res Carbon Film 680 Ohm 5% 0.25W(1/4W) -500ppm/C to 350ppm/C Conformal Coated AXL Tape and Box
Fixed Resistor, Metal Film, 2W, 680ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ680R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res, 680R, 5%, 1W, Axial, Metal Oxide; |Te Connectivity Neohm ROX1SJ680R
RESISTOR, METAL OXIDE, RES 680 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 680 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 680R, 5%, 1W, AXIAL, METAL OXIDE; Resistance:680ohm; Product Range:ROX Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case
1W SM M/OX 5% 680R Resistance Value: 680 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 680 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ680R | Internal Number: 3-1625886-3 | Alias Number: ROX1SJ680RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625886-3