Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RM205615

Electromechanical Relay 115VAC 2KOhm 40A DPDT (73.5x38.5x35.5)mm Flange Power Relay
$ 16.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RM205615.

Farnell

Datasheet4 pages11 years ago

Newark

IHS

Sager Electronics

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE Connectivity / P&BRM202615
Power Relay 115VAC 16A DPDT(38.5x35.5x56.2)mm Plug-In
TE Connectivity / P&BRM203524
Electromechanical Power Relay DPDT 16A 24VAC 86Ohm Quick Connect Bracket Mount
TE Connectivity / P&BRM202524
Power Relay 24VAC 16A DPDT(38.5x35.5x56.2)mm Plain Case
TE Connectivity1-1393146-7
Electromechanical Power Relay DPDT 16A 6VAC 5.3Ohm Quick Connect Socket
TE ConnectivityRM207730
PCB power relay [TE Connectivity] RM207730 PCB power relay
TE Connectivity6-1393116-7
Electromechanical Relay DPDT 15A 120VAC 1.7KOhm Bracket Mount

Descriptions

Descriptions of TE Connectivity RM205615 provided by its distributors.

Electromechanical Relay 115VAC 2KOhm 40A DPDT (73.5x38.5x35.5)mm Flange Power Relay
Power/Signal Relay, DPDT, Momentary, 2370mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393146-1
RELAY GP DPDT 16A 115VAC PLUGIN
GPR Panel Plug-In Relays,Sockets,Acc.-Schrack
RELAY GEN PURPOSE DPDT 16A 115V
General Purpose Relays DP BRKT MT 16A 115AC
Industrial Relays (General Purpose)
Relay, Dpdt, 400Vac, 16A; Contact Configuration:dpdt; Coil Voltage:115Vac; Contact Current:16A; Product Range:rm2 Series; Relay Mounting:panel; Coil Type:non Latching; Contact Voltage Vac:400Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393146-1
  • RM-205615
  • RM205615.