TE Connectivity RL73K3AR12JTDF

Fixed Resistor, Thick Film, 1W, 0.12ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K3AR12JTDF.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RL73K3AR12JTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP4-1622825-2
Res Thick Film 2512 0.12 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity1-1622825-0
Res Current Sense Thick Film 2512 0.12 Ohm 5% 1W ±200ppm/°C Molded Emboss T/R
TE ConnectivityRLP73K3AR12JTE
Res Thick Film 2512 120m Ohm 5% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
Yageo GroupRL2512JK-070R12L
Res Thick Film 2512 0.12 Ohm 5% 1W ±600ppm/C Molded SMD Embossed T/R
Yageo GroupRL2512FK-070R12L
Res Thick Film 2512 0.12 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R11L
Res Thick Film 2512 0.11 Ohm 1% 1W ±600ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RL73K3AR12JTDF provided by its distributors.

Fixed Resistor, Thick Film, 1W, 0.12ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.12 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
Resistor, Current Sense, 0R12, 2512 Rohs Compliant: Yes |Cgs Te Connectivity RL73K3AR12JTDF.
Resistor, Thick Film, Res 0.12 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity RL73K3AR12JTDF
120mΩ ±5% 1W ±200ppm/℃ 2512 SMD mount 6.35mm*3.1mm*840μm
CURRENT SENSE RES, 0R12, 5%, 1 W, 2512; Resistance: 0.12ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015)
RL73K 3A R12 5% 1K Reel Resistance Value: .12 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 0.12 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K3AR12JTDF | Internal Number: 1-1622825-0 | Alias Number: RL73K3AR12J | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K3AR12JTDF.
  • RL73K3AR12JTDF..