Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PKES60B1/4

Switch Knobs, Knob, Phenolic, Fluted Knob Design, .25 in, Shaft Size, Black
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PKES60B1/4.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet30 pages18 years ago

Sager Electronics

Master Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-18.43%

CAD Models

Download TE Connectivity PKES60B1/4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity PKES60B1/4 provided by its distributors.

SWITCH KNOBS, KNOB, PHENOLIC, FLUTED KNOB DESIGN, .25 IN, SHAFT SIZE, BLACK
FLUTED KNOB WITH LINE INDICATOR, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Phenolic; Knob / Dial Style:Fluted with Indicator Line; Knob Diameter:19mm; Product Range:-; Body Material:Phenolic Pl
PKES60B1/4=KNOB PLSTC FLUTED W Product Diameter: 19 mm Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: .748 in Knob Design: Fluted Switch Knob | 19 mm 6.35 mm .25" .748" | Part Number: PKES60B1/4 | Internal Number: 5-1437624-0 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437624-0
  • PKES-60B-1/4
  • PKES60B 1/4
  • PKES60B1/4.