Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PK50B1/4

Control Knob 0.75 in. OD 0.250 in. Shaft Hole (1) 6/32 Set Screw Mount Black
$ 1.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PK50B1/4.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet30 pages18 years ago
Datasheet4 pages11 years ago
Datasheet30 pages18 years ago

Electro Sonic

element14 APAC

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-17.60%

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity PK50B1/4 provided by its distributors.

Control Knob 0.75 in. OD 0.250 in. Shaft Hole (1) 6/32 Set Screw Mount Black
Knobs Product Highlights: Knob Straight Knurl Knob Design Indicator Style = Dot Indicator Location = On Skirt With Skirt
PK50B1/4=KNOB PLASTIC BLK 1/4 Product Diameter: 19 mm Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: .748 in Knob Design: Straight Knurl Switch Knob | 19 mm 6.35 mm .25" .748" | Part Number: PK50B1/4 | Internal Number: 1437624-6 | TE Connectivity | ALCOSWITCH
STRAIGHT KNURLED KNOB WITH IND, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Phenolic; Knob / Dial Style:Straight Knurled with Indicator Dot; Knob Diameter:19mm; Product Range:-; Body Material:Phe

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437624-6
  • PK-50B-1/4
  • PK50B 1/4
  • PK50B1/4.
  • PK50B1/4..