What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity PH15181/4

Knob, Cylindrical, 1/4 in Shaft, Plastic Material, Black, Knurled, Ph Series
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PH15181/4.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity PH15181/4 provided by its distributors.

KNOB, CYLINDRICAL, 1/4 IN SHAFT, PLASTIC MATERIAL, BLACK, KNURLED, PH SERIES
Knobs & Dials Blk plastic w/ alum inlay and set screw
Round Knob Straight Knurl Molded Phenolic Resin Black
PH15181/4=KNOB PLASTIC CONTROL ROHS COMPLIANT: YES
PH15181/4=KNOB PLASTIC CONTROL
PH15181/4=KNOB PLASTIC CONTROL Primary Product Material: Phenolic Knob Design: Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 25.3 mm Phenolic Straight Knurl 6.35 mm .25" | Switch Knob | Part Number: PH15181/4 | Internal Number: 1437624-2 | TE Connectivity | ALCOSWITCH
Switch Access Rotary Switch Knob

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437624-2
  • PH-15-18-1/4