Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PB6B2HS3M3CAL00

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PB6B2HS3M3CAL00.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-0.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity PB6B2HS3M3CAL00 provided by its distributors.

Pushbutton Switch, SPST, 0.12A, 50VDC, Wire Terminal, Panel Mount
Standard PB6 Red Panel Mount Front Pushbutton Switch 125mA AC 200mA DC 125V -30C~85C
Pb Sw Ind, Off-(On), 13.6 Mm, Spst; |Alcoswitch Te Connectivity PB6B2HS3M3CAL00
Switch Push Button OFF-(ON) SPST Flush Button 400mA 125VAC 50VDC Solder Lug Panel Mount Loose Piece
circular,PUSHBUTTON Off-Mom SPST-NO circular-13.60(Dia) 1000000Cycles 50V 125V 500000Cycles 125mA(AC),200mA(DC) welding mounting,panel mount
PB SWITCH, SPST, 0.4A, 32VAC, SOLDER; Switch Operation: Off-(On); Pushbutton Actuator Style: Raised Round; Contact Configuration: SPST-NO; Product Range: PB6 Series; Switch Terminals: Solder Lug; IP Rating: IP68; Contact Curre
PB OFF/ON HC RED M3 TERM. IP68 Push Button Switch Product Type: General Purpose Push Button Switch Illuminated: Without Operating Function: Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single General Purpose Push Button Switch Without Momentary Single Pole - Single Throw | Pushbutton Switch | Part Number: PB6B2HS3M3CAL00 | Internal Number: 1-2329328-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2329328-2