What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity NB-PTCO-189

Sensor; PTFM102C1G0: PT1000, 1.2X4.0, C; Temperature; NB-PTCO-189 | TE Connectivity NB-PTCO-189
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NB-PTCO-189.

IHS

Datasheet4 pages1 year ago
Datasheet8 pages5 years ago

Component Distributors Inc.

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity NB-PTCO-189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity NB-PTCO-189 provided by its distributors.

Sensor;PTFM102C1G0:PT1000,1.2X4.0,C;Temperature;NB-PTCO-189 | TE Connectivity NB-PTCO-189
Thermistor , Temp Sensor Analog 2-Pin Bulk
Industrial Temperature Sensors PTFM102C1G0:PT1000, 1.2X4.0,C
1000 Ohms, 1.2 mm x 4.0 mm, F 0.3 (B), Au-coated Ni-wire
Pt1000, 1.2x4.0, Class C, PTFM102C1G0
Pt1000, 1.2x4.0, Class C, PTFM102C1G0 RTD Element Type: Platinum Thin Film Temperature Element Tolerance Class: Class C / F0.6 Element Type: Ceramic Element Material: Platinum Lead Wire Style: Ni/Au Platinum Thin Film Temperature Element Class C / F0.6 Ceramic | Rtd Temperature Sensor Element | Part Number: NB-PTCO-189 | Internal Number: NB-PTCO-189 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty