What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity NB-PTCO-154

Sensor; PTFC102T1G0: PT1000, 2.0X2.3, T; Temperature; NB-PTCO-154 | TE Connectivity NB-PTCO-154
$ 6.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NB-PTCO-154.

IHS

Datasheet4 pages1 year ago
Datasheet8 pages5 years ago

Farnell

TE Connectivity

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-6.55%

CAD Models

Download TE Connectivity NB-PTCO-154 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-10-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity NB-PTCO-154 provided by its distributors.

Sensor;PTFC102T1G0:PT1000,2.0X2.3,T;Temperature;NB-PTCO-154 | TE Connectivity NB-PTCO-154
Thermistor , Temp Sensor Analog 2-Pin Box
RTD SENSOR, THIN FILM PLATINUM, 1K; Sensing Temperature Min:-30°C; Max:200°C; Resistance:1kohm; Product Range:PTFC Series;
RTD SENSOR, THIN FILM PLATINUM, 1K; RTD Type:Component with Leads; RTD Accuracy:Class T; Resistance @ 0°C:1kohm; RTD Element Material:Platinum; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB-PTCO-154.