TE Connectivity MTA206R

Switch Toggle ON None (ON) DPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 13.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTA206R.

IHS

Datasheet4 pages2 years ago
Datasheet21 pages22 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+9.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1825139-9
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
TE ConnectivityA203SYZQ04
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount
TE Connectivity2-1825139-4
Toggle Switch, Dpdt, 5A, 28Vdc, Pan; |Alcoswitch Te Connectivity 2-1825139-4
TE ConnectivityA201P3ZQ04
Switch Toggle ON ON DPDT Large Flat Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity2-1825138-8
Gemini Series A Mini Toggle switch 5A DPDT On On 28 VDC, 125 VAC, Panel Mount

Descriptions

Descriptions of TE Connectivity MTA206R provided by its distributors.

Switch Toggle ON None (ON) DPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
SWITCH, TOGGLE(LONG),PANEL MNT,6 A,125 VAC, DPDT, ON-NONE-(ON),SOLDER/QC,
Toggle Switch Vertical 6A 28VDC DPDT
Toggle Switch; Switch Operation:On-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Mt Green Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Alcoswitch Te Connectivity MTA-206R
Special Order: MTA206R=(MSTA) SW TOG DPDT Contact Current Rating: 6 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On None (On) Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 6 A Double Pole - Double Throw On None (On) 28 VDC | Part Number: MTA206R | Internal Number: 2-1437558-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437558-7
  • MTA-206R