TE Connectivity MTA206P

Switch Toggle ON OFF ON DPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 11.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTA206P.

IHS

Datasheet4 pages2 years ago
Datasheet21 pages22 years ago

Farnell

Sager Electronics

Future Electronics

Master Electronics

Inventory History

3 month trend:
-5.28%

CAD Models

Download TE Connectivity MTA206P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsE203SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE203SYZQE
Switch Toggle ON OFF ON DPDT Round Toggle Solder Lug 7.5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
TE Connectivity1-1825139-8
Toggle Switch, Dpdt, On-Off-On; |Alcoswitch Te Connectivity A205SYZQ04
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity MTA206P provided by its distributors.

Switch Toggle ON OFF ON DPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
DPDT (On Off On) 3 Amp 10.49 mm Baton Long Panel Mount Toggle Switch
Toggle Switch; Contact Configuration:Dpdt; Leaded Process Compatible:No; Mounting Type:Solder Lug; Peak Reflow Compatible (260 C):No; Size:0.512 X 0.315 X 0.512 (13 X 8 X 13) In (Mm); Switch Features:Long Baton Toggle Rohs Compliant: Yes |Alcoswitch Te Connectivity MTA-206P
TOGGLE SW, DPDT, 6A, 125V, PANEL; Switch Operation: On-Off-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: MTA Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 125V
MTA206P=(MSTA) SW TOG DPDT Contact Current Rating: 6 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On Off On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 6 A Double Pole - Double Throw On Off On 28 VDC | Part Number: MTA206P | Internal Number: 2-1437558-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437558-2
  • 2-1437558-2 .
  • MTA-206-P
  • MTA-206P