Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MT78745

RELAY SOCKET, 8PIN, DIN RAIL; Available until stocks are exhausted Alternative available
$ 10.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MT78745.

Farnell

Datasheet3 pages2 years ago
Datasheet3 pages9 years ago
Datasheet1 page16 years ago
Datasheet4 pages20 years ago
Datasheet1 page25 years ago

Newark

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-10.05%

CAD Models

Download TE Connectivity MT78745 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Automotive Filtered Horn Header, Rivet Diameter 100.00mm, 2 Circuits, Black

Descriptions

Descriptions of TE Connectivity MT78745 provided by its distributors.

RELAY SOCKET, 8PIN, DIN RAIL; Available until stocks are exhausted Alternative available
Relay Socket, 8Pin, Din Rail Rohs Compliant: Yes |Schrack Te Connectivity 8-1393163-4
Cross Referenced to TE CNTY AMP - Part: AMP8-1393163-4
Relay Sockets & Hardware DIN-rail SCKT w/SCRW
Relay Sockets Screw Terminal DIN Rail 2Pole
Relay Socket MT Series Multimode Relays
Conn Relay Socket SKT 2 POS Screw ST
IC Socket, 8 Contact(s), Screw
RELAY SOCKET 8 POSITION DIN RAIL
MT78745 Relay Accessories & Socket & Clip | Part Number: MT78745 | Internal Number: 8-1393163-4 | Alias Number: AMPS-8-1393163-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393163-4
  • MT78745.