TE Connectivity MSS2200G04

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 1.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MSS2200G04.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page18 years ago

Sager Electronics

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.24%

CAD Models

Download TE Connectivity MSS2200G04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2005-12-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

C&K ComponentsOS203013MT7QN1
Switch Slide ON OFF ON DPDT Top Slide 0.3A 30VDC 10000Cycles Solder Lug Panel Mount Bulk
TE Connectivity1825263-2
Switch Slide DPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
C&K ComponentsOS202011MS2QN1
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
C&K ComponentsOS202011MA0QN1
Slide Switch, 2 Positions, Dpdt, On-On, Latched, 0.1A, 12Vdc, 8 Pcb Hole Cnt, Solder Terminal,
TE ConnectivityMSS2200G04
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Automotive

Descriptions

Descriptions of TE Connectivity MSS2200G04 provided by its distributors.

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Slide DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Frame
MSS Series DPDT On-On PC Pin Through Hole Top Black Slide Switch
SLIDE SWITCH, DPDT, 20V, THD; CONTACT CONFIGURATION:DPDT; SWITCH OPERATION:ON-ON; SWITCH MOUNTING:THROUGH HOLE; PRODUCT RANGE:MSS SERIES; CONTACT CURRENT MAX:-; CONTACT VOLTAGE AC MAX:20V; CONTACT VOLTAGE DC MAX:20V ROHS COMPLIANT: YES
MSS2200G04=DPDT SL SW VERT AU Configuration (Pole-Throw): Double Pole - Double Throw Contact Base Material: Copper Alloy Number of Actuators: Single Number of Positions: 2 Operating Function: On On Double Pole - Double Throw Copper Alloy Single 2 | Slide Switch | Part Number: 1825261-2 | Internal Number: 1825261-2 | Alias Number: MSS2200G04 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825261-2
  • MSS2200G04.