Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity M39016/6-109M

Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
$ 65.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M39016/6-109M.

IHS

Datasheet5 pages2 years ago

Master Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
+18.98%

CAD Models

Download TE Connectivity M39016/6-109M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of TE Connectivity M39016/6-109M provided by its distributors.

Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
Signal Relay 26.5VDC 2A DPDT(20.57x10.41x10.41)mm THT
Cross Referenced to TE CNTY AMP - Part AMP2-1617031-1
RELAY GEN PURPOSE DPDT 2A 26.5V
IC,M39016/6-109M,HFW1201K45M = M39016/6-109M 2-1617031-1<TX
Industrial Relays 26.5V 2A 2 Form C (DPDT) 2 CO
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Coil Voltage:26.5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Hfw Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:115V; Contact Voltage Vdc:28V Rohs Compliant: No |Te Connectivity M39016/6-109M.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/6-109M.