What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity M24308/2-281Z

Conn D-Sub F 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/2-281Z.

IHS

Datasheet4 pages1 year ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.54
$ 10.624
$ 10.624
Stock
10,983
6,211
6,211
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
9
2
2
Mount
-
Cable
Cable
Termination
-
Crimp
Crimp
Contact Plating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-08-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity M24308/2-281Z provided by its distributors.

Conn D-Sub F 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
D Subminiature Connector, 9 Contact(s), Female, Receptacle
M24308/2-281Z Rohs Compliant: Yes |Amp Te Connectivity M24308/2-281Z
CONN D-SUB HOUSING RECEPT 9POS
Electrical D Subminiature Connector
F 2 Polyester panel mount 16.84mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/2-281Z.
  • M243082-281Z