TE Connectivity LR1LJR68

Through Hole Thin Film Resistor, Lr Series, 0.68 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1LJR68.

Master Electronics

Datasheet3 pages14 years ago
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago

IHS

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-2.60%

CAD Models

Download TE Connectivity LR1LJR68 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsRSF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JBR680
Fixed Resistor, Metal Oxide Film, 1W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1625885-9
Fixed Resistor, Metal Oxide Film, 1W, 0.68ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-9
Fixed Resistor, Metal Film, 2W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-9
Fixed Resistor, Metal Film, 3W, 0.68ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-9
Fixed Resistor, Metal Film, 2W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-9
Fixed Resistor, Metal Film, 3W, 0.68ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625892-7
Fixed Resistor, Metal Oxide Film, 3W, 0.68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1LJR68 provided by its distributors.

Through Hole Thin Film Resistor, Lr Series, 0.68 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded
Fixed Resistor, Thin Film, 0.5W, 0.68ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.5W 1/2W 680mOhm ±200ppm/C
Res Metal Film 0.68 Ohm 5% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, METAL FILM, RES 0.68 OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
AGASTAT Metal Film Resistors-Through Hole LR1L 5% R68
Resistor, 0R68, 5%, 500MW, AXIAL, METAL FILM; Resistance:0.68ohm; Product Range:LR Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor
.68 Ω, Thin Film, General Purpose Resistor Resistor, 5 %, 6.25 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .5 W, Neohm LR
Special Order: LR1L 5% R68 Resistance Value: .68 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W 0.68 Ω Thin Metal Film General Purpose Resistor 5 % | Through-Hole Resistor | Part Number: LR1LJR68 | Internal Number: 1622605-1 | Alias Number: LR1LJR68JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622605-1