TE Connectivity LR1LJR15

Res, 0R15, 5%, 500Mw, Axial, Metal Film; |Te Connectivity Neohm LR1LJR15
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1LJR15.

Newark

Datasheet4 pages2 years ago

IHS

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-21.16%

CAD Models

Download TE Connectivity LR1LJR15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Stackpole ElectronicsRSMF2JBR150
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 150mOhm 2W
Stackpole ElectronicsRSMF12JTR150
Fixed Resistor, Metal Oxide Film, 0.5W, 0.15ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JBR150
Fixed Resistor, Metal Oxide Film, 2W, 0.15ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity9-1625892-3
150 mOhms 5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Sa
Stackpole ElectronicsRSF2JAR160
Fixed Resistor, Metal Oxide Film, 2W, 0.16ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1LJR15 provided by its distributors.

Res, 0R15, 5%, 500Mw, Axial, Metal Film; |Te Connectivity Neohm LR1LJR15
Fixed Resistor, Thin Film, 0.5W, 0.15Ohm, 350V, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 0.15 OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Res Metal Film 0.15 Ohm 5% 1/2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1L 5% R15 Resistance Value: .15 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W 0.15 Ω Thin Metal Film General Purpose Resistor 5 % | Through-Hole Resistor | Part Number: LR1LJR15 | Internal Number: 1622599-1 | Alias Number: LR1LJR15JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622599-1