TE Connectivity LR1F8K2

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 8.2kOhm 0.6W
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F8K2.

Newark

Datasheet4 pages2 years ago

Master Electronics

IHS

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+16.76%

CAD Models

Download TE Connectivity LR1F8K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Stackpole ElectronicsRNF14FTD8K25
8.25k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, S
Stackpole ElectronicsRNF14FTD7K68
Fixed Resistor, Metal Film, 0.25W, 7680ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD8K45
Fixed Resistor, Metal Film, 0.25W, 8450ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-8K2
Fixed Resistor, Metal Film, 0.6W, 8200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-8K2
Fixed Resistor, Metal Film, 0.25W, 8200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F7K5
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 7.5kOhm 0.6W
Yageo GroupMF0207FTE52-7K5
Fixed Resistor, Metal Film, 0.6W, 7500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F8K2
Res, 8K2, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F8K2

Descriptions

Descriptions of TE Connectivity LR1F8K2 provided by its distributors.

LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 8.2kOhm 0.6W
Res, 8K2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F8K2
Fixed Resistor, Thin Film, 0.6W, 8200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 8.2 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
RES, 8K2, 1%, 600MW, AXIAL, METAL FILM; Resistance:8.2kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 8K2 Resistance Value: 8.2K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 8.2K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F8K2 | Internal Number: 1622583-1 | Alias Number: LR1F8K2JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622583-1
  • 16225831