Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity LR1F4R3

Res, 4R3, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F4R3
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F4R3.

Master Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-5.05%

CAD Models

Download TE Connectivity LR1F4R3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1622472-1
Fixed Resistor, Thin Film, 0.6W, 3.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F4R7
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 4.7Ohm 0.6W
TE ConnectivityCFR50J4R7
Res, 4R7, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J4R7
Stackpole ElectronicsCFM12JT4R30
Fixed Resistor, Carbon Film, 0.5W, 4.3ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT4R30
Fixed Resistor, Carbon Film, 0.25W, 4.3ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4R70
Fixed Resistor, Carbon Film, 0.5W, 4.7ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F4R3 provided by its distributors.

Res, 4R3, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F4R3
Fixed Resistor, Thin Film, 0.6W, 4.3ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 4.3 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 4.3 Ohm 1% 3/5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1 1% 4R3 Resistance Value: 4.3 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 4.3 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F4R3 | Internal Number: 1622504-1 | Alias Number: LR1F4R3JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622504-1