What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity KUEP-11D15-48

Power Relay 48VDC 10A DPDT(38.9x35.7x48.4)mm Socket
$ 50.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUEP-11D15-48.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+6.53%

CAD Models

Download TE Connectivity KUEP-11D15-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2010-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUP-11D55-48
Electromechanical Relay 48VDC 1.8KOhm 10A DPDT(73.7x38.89x55.55)mm Bracket Industrial Relay
TE ConnectivityKRPA-11DG-48
Relay, 2 Form C (NO/NC), 48 V (DC), 1800 Ω, 10 A, 240 V (AC), monostable, 4-1393104-6
TE ConnectivityKUP-11DA5-48
Electromechanical Relay DPDT 10A 48VDC 1.8KOhm Plain Case
PanasonicHL2-H-DC48V
Power Relay 48VDC 10A DPDT(27.2x20.8x41.75)mm Socket
HC2 Relay (Plug-in w/ LED) [RoHS Compliant]
PanasonicHC2-HL-DC48V
HC2 Relay (Plug-in w/ LED) discontinued

Descriptions

Descriptions of TE Connectivity KUEP-11D15-48 provided by its distributors.

Power Relay 48VDC 10A DPDT(38.9x35.7x48.4)mm Socket
RELAY, GENERAL PURPOSE, DPDT, SOCKETABLE, 48VDC, 10A, 38.0MA, KUEP SERIES
Electromechanical Relay DPDT 10A 48VDC 1.26KOhm Plain Case
POWER RELAY, DPDT, 48VDC, 10A, PLUG IN
General Purpose Relays Dpdt 10Amp General |Te Connectivity Amp 8-1393113-8
Relay General Purpose; 3A; DPDT; 48V DC Coil
RELAY GEN PURPOSE DPDT 10A 48V
RELAY,GP,KUEP-11D15-48, DPDT,1
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.152A (Coil), 48VDC (Coil), 1850mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, DC Output, Panel Mount
KUEP-11D15-48=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUEP-11D15-48 | Internal Number: 8-1393113-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393113-8
  • KUEP11D15-48