TE Connectivity KB500B1/4

Straight Knurled Knob W/ Line Ind 6.37Mm; |Alcoswitch Te Connectivity KB500B1/4
$ 10.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KB500B1/4.

IHS

Datasheet3 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
-24.98%

Supply Chain

Introduction Date2024-08-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NKK SwitchesAT106
ACCESSORY, TOOL, SOCKET WRENCH, ALUMINUM, BLACK ALUMITE FINISH, SERIES YB, YB2
APEMHP02
Pushbutton Switch Fd Dble Icon; |APEM Inc. HP02
NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard; |APEM Inc. MG12B
Labels Legend Plate Label Aluminum Black/White

Descriptions

Descriptions of TE Connectivity KB500B1/4 provided by its distributors.

Straight Knurled Knob W/ Line Ind 6.37Mm; |Alcoswitch Te Connectivity KB500B1/4
STRAIGHT KNURLED KNOB W/ LINE IND 6.37MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Aluminium; Knob / Dial Style:Straight Knurled with Indicator Line; Knob Diameter:12.7mm; Product Range:-; Body Materi
KB500B1/4=KNOB KNURL BLK 1/4 I Product Diameter: 12.7 mm Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: .5 in Knob Design: Straight Knurl Switch Knob | 12.7 mm 6.35 mm .25" .5" | Part Number: KB500B1/4 | Internal Number: 3-1437621-8 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437621-8
  • KB-500B-1/4