Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity IT246

Pulse Transformer 2: 1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal PC Pin Thru-Hole
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IT246.

IHS

Datasheet4 pages0 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+1.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity IT246 provided by its distributors.

Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal PC Pin Thru-Hole
Pulse Transformer, GATE DRIVE Application(s), 2:1
PCB MOUNT PULSE TRANSFORMER | Schaffner IT246
Compliant 17.6 mm Through Hole 16.7 mm 11.3 mm 17.6 mm 6.000006 g 40 kHz
Pulse Transformers 7MH .1A XFRMR PULSE 2:1 SGL
It246/ Box Rohs Compliant: Yes |Schaffner Te Connectivity IT246
PULSE TX SNG WINDING 0.1A 750V
Pulse Transformer Transformation ratio: 2:1 Trigger current: 25...100 mA Coupling capacitance: 7 pF Leakage inductance: 35 µH Primary inductance: 7 mH Primary resistance: 1.8 Ohm Rated voltage: 750 VAC Secondary resistance: 1 Ohm Voltage-time area: 200 Vµs

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800066
  • IT 246