Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity IAC-5

IAC Series 50 mA 5 Vdc 1 Form A (SPST-NO) Solid State IO Module
$ 17.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IAC-5.

element14 APAC

Datasheet4 pages22 years ago

TE Connectivity

JRH Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
+124%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity IAC-5 provided by its distributors.

IAC Series 50 mA 5 Vdc 1 Form A (SPST-NO) Solid State IO Module
I/O Module; Current Rating:50Ma; Product |Potter&brumfield Te Connectivity IAC-5
I/O Module Relays Input Module 140VDC/140VAC 6mA 4000Vrms Thru-Hole
MODULE, CONTROL, INPUT, DIGITAL, CIRCUIT BOARD, 6MA, 5VDC, PCB, IAC SERIES
DC 30V(DC) 5V(DC) 90V standard mounting 43.2mm(Length)*32mm(height)
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1393028-4
Compliant ACTIVE (Last Updated: 5days ago) RoHS Compliant Yellow AC Input Module -30C 30ms 31.8mm 50mA
IAC-5 = PCB MOUNT,5V DC Logic - AC I/P
I/O Modules 90-140VAC/VDC input 5VDC out yellow case
AMP 1393028-4 INPUT AC MODULE 5V DC LOGIC-120VAC IP
I/O Module Tyco#1393028-4 bbt04
I/O MODULE; Current Rating:50mA; Product Range:-; Accessory Type:AC Input Module; Contact Configuration:SPST-NO; External Depth:15.2mm; External Width:43.18mm; For Use With:TE Connectivity Solid State Relays; Length:31.8
IAC-5 = PCB MOUNT,5V DC Logic - AC I/P Input Current Type: AC Contact Arrangement: 1 Form A SPST-NO Input Voltage: 90 – 140 VDC Input Voltage: 90 – 140 VAC Output Voltage Rating: 30 VDC AC 1 Form A SPST-NO 90 – 140 VDC 90 – 140 VAC | Ssr PCB Mount & Slim Relay | Part Number: IAC-5 | Internal Number: 1393028-4 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393028-4
  • IAC-5.
  • IAC5