What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HTU21D

Miniature Relative Humidity and Temperature Sensor, Digital Output, I C interface, DFN Package

$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HTU21D.

IHS

Datasheet22 pages8 years ago
Datasheet21 pages12 years ago

Upverter

element14 APAC

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-13.61%

CAD Models

Download TE Connectivity HTU21D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity HTU21D provided by its distributors.

Miniature Relative Humidity and Temperature Sensor, Digital Output, I C interface, DFN Package
Humidity Sensor Digital Serial (2-Wire, I2C) Automotive 6-Pin DFN EP T/R
Humidity/Temperature-Humidity Sensors; HTU21D; TE CONNECTIVITY; 3.6 V; Surface Mount; 14; 1.5 V
Serial Switch/Digital Sensor, 14 Bit(s), Square, 6 Pin, Surface Mount
5s Digital 1.5V 3.6V 0%RH~100%RH ±3%RH DFN-EP-6 Bracket mounting,SMD mount 3mm*3mm*900μm
IC, HUMIDITY & TEMPERATURE SENSOR, DFN-6; IC Output Type:Digital; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case Style:DFN ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTU-21D