TE Connectivity HSA503R9J

Fixed Resistor, Wire Wound, 50W, 3.9ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 4.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA503R9J.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages18 years ago

JRH Electronics

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+34.06%

CAD Models

Download TE Connectivity HSA503R9J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE ConnectivityTHS503R9J
Res Wirewound 3.9 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS153R9J
Res Wirewound 3.9 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS103R9J
Res Wirewound 3.9 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP4-1625971-8
Fixed Resistor, Wire Wound, 25W, 3.9ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1625966-5
Fixed Resistor, Wire Wound, 16W, 3.9ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA504R0J
Res Wirewound 4 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS503R9J
Res Wirewound 3.9 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS103R9J
Res Wirewound 3.9 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSA503R9J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 3.9ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 3.9OHM +/-5% 50W
TE CONNECTIVITY / CGS HSA503R9J RESISTOR, ALU HOUSED, 3R9, 5%, 50W
3.9Ω ±5% ±50ppm/℃ Plugins Flange mounting 51mm*30mm*17mm
Wirewound Resistors - Chassis Mount HSA50 3R9 5%
Res, Wirewound, 3.9Ohm, 5%, Chassis
TE Connectivity HSA503R9J 底盘安装电阻器
RS APAC
HSA50 3R9 5% Resistance Value: 3.9 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 3.9 Ω Wire Wound 5 % Power Resistor | Part Number: HSA503R9J | Internal Number: 5-1625984-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625984-7