What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HPP845E031R1

Digital Relative Humidity sensor with Temperature output; Accuracy: +3% RH
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HPP845E031R1.

ODG (Origin Data Global)

Datasheet22 pages8 years ago

Newark

Sager Electronics

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
-1.47%

CAD Models

Download TE Connectivity HPP845E031R1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity HPP845E031R1 provided by its distributors.

Digital Relative Humidity sensor with Temperature output; Accuracy: +3% RH
Humidity Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R
Serial Switch/Digital Sensor, 14 Bit(s), 0.3Cel, Square, Surface Mount
Board Mount Humidity Sensors DIG REL HUMIDITY IC W/TEMP OUT
Humidity And Temperature Sensor, 6 Pin
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; Humidity Range: 0% to 100% Relative Humidity; Humidity Accuracy: ± 2% RH; Temperature Accuracy: ± 0.3°C; RH Response Time: 5s; Temperature Response Time: 10s; Sensor Interface Type: I2C; S
I.C 21D RH/T B1500 Humidity Sensor Product Type: RH Temperature Module Supply Voltage (Peak): 3.8 VDC Operating Temperature Range: -40 – 125 °C Interface Signal Type: Digital Current Consumption: .014 mA RH Temperature Module 3.8 VDC | Htu21D Digital High Accuracy Rh/t Sensor | Part Number: HPP845E031R1 | Internal Number: HPP845E031R1 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty