TE Connectivity HD16-9-96S

Deutsch circular connector plug, HD10series, 9Core, Cable installation, Crimping, IP67
$ 7.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HD16-9-96S.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-23.38%

CAD Models

Download TE Connectivity HD16-9-96S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol-TuchelC01610H00601010
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Circular Conn, Plug, 8Pos, Cable; |Souriau-Sunbank / Eaton UTS6JC128P
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal

Descriptions

Descriptions of TE Connectivity HD16-9-96S provided by its distributors.

Deutsch circular connector plug, HD10series, 9Core, Cable installation, Crimping, IP67
Circular Connector, Plug, 9-96, Cable; |Deutsch Te Connectivity HD16-9-96S
CIRCULAR CONNECTOR, PLUG, 9-96, CABLE; Product Range: HD10 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 9Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayone
PLG, 9P, GRY, N, THRD, 16 Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.6 mm Mating Pin Diameter: .063 in Deutsch Hd10 Housing | 12 V Housing for Female Terminals Wire-to-Wire | Part Number: HD16-9-96S | Internal Number: HD16-9-96S | Alias Number: ZPF000000000130545 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty