What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HB330MFZRE

Thick Film Res.-Through Hole Hb03Re 30M 1% 100Ppm |Cgs Te Connectivity HB330MFZRE
$ 9.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HB330MFZRE.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages9 years ago
Datasheet16 pages18 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.28%

CAD Models

Download TE Connectivity HB330MFZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityHBA33MFZRE
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 33MOhm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 3e+07ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 30MOhm 1.5W
30MΩ ±1% 2.5W ±50ppm/℃ Plugins Through hole mounting 52.83mm*2.54mm*8.64mm
Stackpole ElectronicsMG14JT30M0
MG FIXED RESISTOR Axial through hole resistor ±5% ±100ppm/C 30MOhm 0.25W 1/4W
Res Metal Oxide 30M Ohm 1% 1W ±200ppm/°C Conformal AXL Thru-Hole Lacer Pack
Res, 33M, 0.5W, Axial, Metal Film Rohs Compliant: Yes |Vishay VR37000003305FA100

Descriptions

Descriptions of TE Connectivity HB330MFZRE provided by its distributors.

Thick Film Res.-Through Hole Hb03Re 30M 1% 100Ppm |Cgs Te Connectivity HB330MFZRE
Radial FIXED RESISTOR HB CGS 2.047Lx0.118W 52.00mmx3.00mm 2W 30MOhm ±100ppm/C
RESISTOR, THICK FILM, RES 30 MEGOHMS, PWR-RTG 2 W, TOL 1%,RADIAL, EPOXY COAT
Fixed Resistor, Metal Glaze/thick Film, 4W, 30000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Special Order: HB03RE 30M 1% 100PPM Resistance Value: 30M Ω Resistor Type: High Value/High Voltage Resistor Element Type: Thick Film Power Rating: 4 W Resistance Class: 1MΩ – 1GΩ Through-Hole Resistor | 30M Ω High Value/High Voltage Resistor Thick Film 4 W | Part Number: HB330MFZRE | Internal Number: 1-1625959-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625959-9