TE Connectivity GA2.2K3A1IA

Thermistor NTC 2252Ohm ±0.5% 2-Pin Radial
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA2.2K3A1IA.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+11.62%

CAD Models

Download TE Connectivity GA2.2K3A1IA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Descriptions

Descriptions of TE Connectivity GA2.2K3A1IA provided by its distributors.

Thermistor NTC 2252Ohm ±0.5% 2-Pin Radial
Avnet Japan
NTC Thermistor, 2252ohm, Chassis Mount
THERMISTOR, NTC, 3976K, 2.252KOHM;
NTC Thermistors Discrete NTC 2,250 OHM Ins. Lds
NTC Thermistors Sensors and Probes
Tyco Electronics, Accelerometer, surface mount, 3axis
DISCRETE 2.2K OHM,+/-0.1C FROM 0C TO 70C
NTC-THERMISTOREN NTC 2,250 OHM
TE Connectivity GA2.2K3A1IA NTC热敏电阻
DISCRETE 2.2K OHM,+/-0.1C FROM 0C TO 70C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 2.252 kΩ Resistance Tolerance (at 25°C): ± .25 % Epoxy Coated NTC Thermistor 76 mm | Standard Epoxy Ntc Thermistor | Part Number: GA2.2K3A1IA | Internal Number: 11028086-00 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11028086-00