What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity GA10K4D25

NTC Thermistor, 10000ohm, Chassis Mount

$ 14.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA10K4D25.

Newark

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-6.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2024-08-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity GA10K4D25 provided by its distributors.

NTC Thermistor, 10000ohm, Chassis Mount
PRO2-PROBE NTC Probe Type: Temperature Electrical Connection: Other Resistance (at 25°C): 10 kΩ β-Value(25/85): 3694 K Tolerance Resistance: ± .22 % Temperature | Ntc Probe | Part Number: GA10K4D25 | Internal Number: GA10K4D25 | TE Connectivity | MEAS
THERMISTOR, NTC, 10K, WIRE LEADED; Zero Power Resistance at 25°C:10kohm; Product Range:-; Thermistor Mounting:Through Hole; Beta Value (K):3694K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA10K4D25.