What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity GA10K3435STM010

NTC Thermistor, 10000ohm, Through Hole Mount
$ 10.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA10K3435STM010.

Master Electronics

Datasheet4 pages7 years ago
Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2022-01-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity GA10K3435STM010 provided by its distributors.

NTC Thermistor, 10000ohm, Through Hole Mount
TPE OM Probe Analog Output 10000Ohm 3435K 24AWG Cable Mount 1m
FCT Coaxial Contact Male Straight Crimp 50 Ohms 0.20m Gold Plating for RG-174U RG-188AU or RG-316U Cable
TE Connectivity NTCthermistor sensor, Minimum sensing temperature-35°C, Maximum sensing temperature+105°C
Single insulated overmold probe, 10K
TEMPERATURE SENSING - COMPENSATION;
TEMP PROBE 5X20MM 1 METER LEAD
PRO4-OVERMOLDED PROBE NTC Probe Type: HVAC/R Electrical Connection: Open End Resistance (at 25°C): 10 kΩ β-Value(25/85): 3435 K Accuracy (at T_ref): ± .22 @ 25 °C HVAC/R Open End | Ntc Probe | Part Number: GA10K3435STM010 | Internal Number: GA10K3435STM010 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty