What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity G-NICO-018

Temp Sensor Digital Serial (4-Wire, SPI, I2C) 16-Pin QFN EP

$ 4.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity G-NICO-018.

Sager Electronics

Datasheet11 pages7 years ago

IHS

element14 APAC

Future Electronics

Inventory History

3 month trend:
-31.71%

CAD Models

Download TE Connectivity G-NICO-018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-12-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity G-NICO-018 provided by its distributors.

Temp Sensor Digital Serial (4-Wire, SPI, I2C) 16-Pin QFN EP
Thick Film Resistors - SMD DIGITAL IC TEMP SENSOR QFN16
TEMPERATURE SENSOR, 0.5DEG C, QFN-16; Available until stocks are exhausted
TSYS01 HIGH ACCURACY TEMP. SENSOR, .1 DEG CELSIUS, 16/24-BIT, I2C/SPI, LOW POWER
Rohs Ic., Digital Temp Sensor, 16/24 Bit, Qfn-16
0.1 DEG C ACCURACY QFN TEMP SENSOR
TEMPERATURE SENSOR, 0.5DEG C, QFN-16; Sensor Output Type:Digital; Accuracy:± 0.1°C; Sensor Case / Package:QFN; No. of Pins:16Pins; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; No. of Channels:-; Resolution:24 bits; MSL:- RoHS Compliant: Yes
0.1 DEG C ACCURACY QFN TEMP SENSOR Sensor Package: QFN16 Resolution: 24 bit 16 bit Accuracy (at T_ref): ± .1 °C Output Interface: SPI I2C Supply Voltage: 2.2 – 3.6 V QFN16 24 bit | Digital Temperature Sensor | Part Number: G-NICO-018 | Internal Number: G-NICO-018 | Alias Number: TSYS01 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty