TE Connectivity FST-22A-20

TE Connectivity cable, FLEXSTRIP series, 20 road, American Wire Gauge 24 AWG
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FST-22A-20.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-99.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-05-06
LTD Date2026-05-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE ConnectivityFST-21A-10
Jumper Cable 10 Conductor 2.54mm Pitch Teflon Insulation 24AWG Straight Pin Solder Termination
TE ConnectivityFST-21A-30
TE Connectivity cable, FLEXSTRIP series, 30 road, American Wire Gauge 24 AWG
TE Connectivity / AMP5-1437142-3
CABLE JUMPER 30POS .100 2 INCHES
Jumper Flat Cable Polyvinyl Chloride 4Conductors 24AWG 300V Gray/Red Edge 0.051m Bag
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Ribbon Cable, 10 Conductors, 1.27mm, 150mm L, 1.2A, 250 V, Polyester, 28 AWG, Natural

Descriptions

Descriptions of TE Connectivity FST-22A-20 provided by its distributors.

TE Connectivity cable, FLEXSTRIP series, 20 road, American Wire Gauge 24 AWG
Ribbon Cable, Jumper PTFE Cable, Straight Pin to Straight Pin, 20 Ways, 2.54 mm, Flexstrip/FST
Wire-to-Board Jumpers & Shunts, Flat Flexible Strip Jumper, Wire-to-Board, 20 Position, .1 in [2.54 mm] Centerline, 1 Row, Length 50.8 mm [2 in]
RIBBON CABLE, PTFE, 20WAY, 2; No. of Conductors:20; Pitch Spacing:2.54mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL approved; Cable Length:2"; Colour:Grey; Conductor Make-up:1/24AWG; Conductor Material:Copper; Connector Type A:Straight Pin; Connector Type B:Straight Pin; Current Rating:2A; External Width:49.5mm; Full Power Rating Temperature:150°C; Impedance:101ohm; Jacket Colour:Grey; Jacket Material:PTFE (Polytetrafluoroethylene); Jacket Material:PTFE; No. of Contacts:20; No. of Cores:20; No. of Strands x Strand Size1:1 x 0.511mm; Operating Temperature Max:150°C; PCB Hole Diameter:1mm; Resistance per Metre:0.21ohm/m; Voltage Rating VAC:600V; Wire Size:24AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437187-7
  • FST22A20