Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FSN-24A-20

Cable Assembly 0.1m 2.54mm 20 to 20 POS Jumper to Jumper FLEXSTRIP
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FSN-24A-20.

IHS

Datasheet2 pages2 years ago
Technical Drawing9 pages7 years ago

TME

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-02-26
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2026-03-16
LTD Date2026-03-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE ConnectivityFST-21A-10
Jumper Cable 10 Conductor 2.54mm Pitch Teflon Insulation 24AWG Straight Pin Solder Termination
TE ConnectivityFSN-21A-10
Wire And Cable, 10 Conductor(s), 28AWG, 300V
Jumper Flat Cable Polyvinyl Chloride 4Conductors 24AWG 300V Gray/Red Edge 0.051m Bag
TE Connectivity / AMP5-1437187-6
Ribbon Cable, Jumper PTFE Cable, Straight Pin to Straight Pin, 10 Ways, 2.54 mm, Flexstrip/FST
7100162296 80610210983 4/CAB/RC/24AWG/STR/.100 /GRAY/
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag

Descriptions

Descriptions of TE Connectivity FSN-24A-20 provided by its distributors.

Cable Assembly 0.1m 2.54mm 20 to 20 POS Jumper to Jumper FLEXSTRIP
FLEXSTRIP Jumpers - Nomex 4 20 CONDUCTOR .100 Nomex
TE Connectivity , FLEXSTRIP , 20 , 24 AWG
RIBBON JUMPER 20 PIN,4IN.L, PITCH 0.1IN.
RIBBON CABLE, 20WAY, 4"; No. of Conductors:20; Pitch Spacing:2.54mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL approved; Cable Length:4"; Colour:Grey; Conductor Make-up:1/24AWG; Connector Type A:Straight Pin; Connector Type B:Straight Pin; Current Rating:3A; External Width:49.5mm; Impedance:107ohm; Jacket Colour:Grey; Jacket Material:Nomex; Jacket Material:Nomex; No. of Contacts:20; No. of Cores:20; No. of Strands x Strand Size1:1 x 0.511mm; No. of Ways:20; Operating Temperature Max:+125°C; PCB Hole Diameter:1mm; Voltage Rating VAC:300V; Wire Size:24AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437145-5
  • FSN24A-20
  • FSN24A20