Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FSMRACD

Switch Tactile ON OFF SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Loose Piece
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FSMRACD.

IHS

Datasheet5 pages2 years ago

Upverter

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+35.01%

CAD Models

Download TE Connectivity FSMRACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity FSMRACD provided by its distributors.

Switch Tactile ON OFF SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Loose Piece
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 0.98N, Solder Terminal, Panel Mount
2.89 mm SPST Square Actuator 100 Gram Force Tactile Pushbutton Switch
TACTILE SW, SPST, 0.05A, 24VDC, 160GF; SVHC:No SVHC (27-Jun-2018)
Momentary SPST 0.98N Through hole mounting 8.4mm(Length)*9.35mm(height)
Pushbutton Switches Product Highlights: Switch - Mechanical Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 50mA Operating Function = Off [On]
Product Range:fsmracd/a Series; Illumination:non Illuminated; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; Operating Force:160Gf; Switch Terminals:through Hole Rohs Compliant: Yes
FSMRACD=R/A,TACTILE,PB SWITCH SPST-NO Contact Current Rating: 50 mA Actuator Style: Square Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Square Actuator Copper Alloy | Part Number: FSMRACD | Internal Number: 9-1437565-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1437565-9
  • 9-1437565-9 .
  • 9-1437565-9.