Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN406-3-02

Power Line Filter 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole
$ 10.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN406-3-02.

IHS

Datasheet4 pages0 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+20.56%

CAD Models

Download TE Connectivity FN406-3-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity FN406-3-02 provided by its distributors.

Power Line Filter 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole
FILTER, 3A, PCB MOUNT; Capacitance:0.1µF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:3A; Terminals:Through Hole; Inductance
Filter Type = Ultra Compact EMC Filter / Voltage Rating VAC = 250 / Rated inductance = 2.5(2x) / Current Rating A = 3 / Termination Type = PCB Pins / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Inductance mH = 2.5 / Capacitance Cx nF = 100 / Capacitance Cy nF = 2.2 / Resistance MOhm = 1 / Length mm = 45 / Width mm = 16 / Height mm = 28 / Leakage Current uA = 373 / Combustibility Class = UL 94 V-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800587
  • FN 406-3-02