What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FC2311-0000-2000-L

Sensor, Compression Load Cell, Force, FC2311-0000-2000-L
$ 127.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FC2311-0000-2000-L.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages5 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.43%

CAD Models

Download TE Connectivity FC2311-0000-2000-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-07-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity FC2311-0000-2000-L provided by its distributors.

SENSOR, COMPRESSION LOAD CELL, FORCE, FC2311-0000-2000-L
COMPRESSION LOAD CELL, 2000LB, 5VDC; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:FC23 Series; Cell Output mV / V:20; Load Capacity:2000lb; Supply Voltage:5VDC RoHS Compliant: Yes
FC23 MV 2FT CABLE 2000L Force Sensor Type: OEM Compression Load Cells Force Direction: Compression Full Scale Range: 2000 lbf Operating Temperature Range: -40 – 85 °C Operating Temperature Range: -40 – 185 °F OEM Compression Load Cells | High Compression Load Cell 50 - 2000 Lbf | Part Number: FC2311-0000-2000-L | Internal Number: FC2311-0000-2000-L | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty