Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity F40876-000

Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 2.7MM RED W/O LEADS
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity F40876-000.

JRH Electronics

Datasheet88 pages7 years ago

Electro Sonic

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-10.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity F40876-000 provided by its distributors.

Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 2.7MM RED W/O LEADS
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED MODIFIED POLYOLEFIN, 2.67 ID Before Shrink, 2.1:1 Shrink Ratio, CLEAR
TERMINAL, CRIMP, 2.7MM, CLEAR; Connector Type: Terminator; Internal Diameter: 2.7mm; Insulator Colour: Transparent; Insulator Material: PO (Polyolefin); Insulator Length: 42mm; Wire Gauge: -; Product Range: B-155 Series; SVHC: N
B-155-9002 Operating Temperature (Max):125 °C;Expanded Inside Diameter (Min):2.7 mm;Expanded Inside Diameter (Min):.105 in;Recovered Inside Diameter (Max):.05 in;Recovered Inside Diameter (Max):1.3 mm Solder Sleeve Shield Terminator | Max Temp: 125 °C 2.7 mm | Alias Number: 8-1202000-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-155-9002
  • B-155-9002.