Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DT2S-BT

Boot for Deutsch DT/DTM Series 2 Position Plug Rectangular Connector Housing PVC (Polyvinylchloride

$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT2S-BT.

IHS

Datasheet5 pages2 years ago
Datasheet256 pages8 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.43%

CAD Models

Download TE Connectivity DT2S-BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Descriptions

Descriptions of TE Connectivity DT2S-BT provided by its distributors.

Boot for Deutsch DT/DTM Series 2 Position Plug Rectangular Connector Housing PVC (Polyvinylchloride
Automotive Connector Caps & Covers, Boot, Cable Exit Angle 180°, Gray, PVC, 2 Position, -20 – 212 °F [-29 – 100 °C], DEUTSCH DTM
DEUTSCH DT 2 Way Gray Boot for Plug Connectors
DT2S-BT, TE Connectivity / Deutsch Automotive
BOOT, 2POS PLUG Connector, GREY, 180DEG;
Automotive Connectors 2P DT BOOT PLUG GR
RS APAC
Backshell 180° Polyvinyl Chloride
Sleeve for plug housing, DT2S-BT
CONNECTOR, BOOT, GRAY, DT SERIES
BOOT, 2P, PLG, ST, GRY Primary Product Color: Gray Protection & Strain Relief Accessory Type: Boot Primary Product Material: PVC Cable Exit Angle: 180 ° Strain Relief: Without Gray Boot PVC 180 ° | Deutsch Dt Connector Strain Relief | Part Number: DT2S-BT | Internal Number: DT2S-BT | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty