Descriptions of TE Connectivity DT06-6S-EP11 provided by its distributors.
DEUTSCH DT Plug Connectors Male 2-48 Pos Sealed Inline Compatible w/ Size 16 Contacts
DEUTSCH 6 Position Free Hanging Housings Plug Black Rectangular Connector
Conn Housing, Autom, Dt06-6S-Ep11; |Deutsch Te Connectivity DT06-6S-EP11
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
PLUG, HOUSING FOR FEMALE TERMINALS, CONTACTS 6, BLACK, PA GF, DT SERIES
Conn Housing HDR 6 POS 9.12mm Crimp ST Cable Mount Black Package
Automotive Connectors 6P DT PLG ENH SL RET SHNK BT ADPT, BLK
Automotive Connector Housing, Black, DT Series, Plug, 6 Ways, AMP DT Series Size 16 Socket Contacts
DETUSCH DT 6 Way Black Plug Connector w/ Reduced Diameter Seal, Enhanced Seal Retention, Shrink Boot Modification
PLG, 6P, BLK, N, SEAL RET, XCAP
AUTOMOTIVE PLUG HOUSING, 6POS, 13A, BLK;
PLG, 6P, BLK, N, SEAL RET, XCAP Nominal Voltage Architecture: 48 V 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Automotive Housing | 48 V Housing for Female Terminals | Part Number: DT06-6S-EP11 | Internal Number: DT06-6S-EP11 | 1.59 mm | TE Connectivity | DEUTSCH