Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DT06-6S

DEUTSCH DT Series 6 Position Three Row Female Socket Free Hanging Plug Housing
$ 1.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-6S.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+65.89%

CAD Models

Download TE Connectivity DT06-6S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776433-1
Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Socket Contacts
Mini-Fit Jr. PCI Express, High End Graphics Add-In Card Applications Only, 6 Circuits, Bag
Pin Header, 6 Contacts, 2 Rows, 3.5mm, Matte Tin, 17A, Straight, Unshrouded, Brass, THT
TE Connectivity776433-2
Conn Housing PL 6 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity776433-3
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray

Descriptions

Descriptions of TE Connectivity DT06-6S provided by its distributors.

DEUTSCH DT Series 6 Position Three Row Female Socket Free Hanging Plug Housing
Housing for Female Terminals, Wire-to-Wire, 6 Position, .359 in [9.12 mm] Centerline, Sealable, Gray, Wire & Cable, Power & Signal, DEUTSCH DT
PLUG HOUSING, 6POS, PA GF, GREY; Product Range: DT Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 4.45mm; For Use With: DT Series Socket Contacts; SVHC: No SVHC (15-Jan-2018)
Lockable = Yes / Pitch mm = 9.12 / Polarised = Yes / Gender = Receptacle / Housing Material = PA 6 GF / Poles = 6 / Housing Colour = Grey / A mm = 22.63 / Series = DT / B mm = 30.94 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
PLG, 6P, GRY, N Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Automotive Housing | 24 V 6 | Part Number: DT06-6S | Internal Number: DT06-6S | Alias Number: 6-1899776-2 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 066S
  • DT066S