What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity DT06-4S-CE05

DEUTSCH DT 4 Way Plug Connector with Enhanced Seal Retention, End Cap, Reduced Diameter Seals

$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT06-4S-CE05.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.48%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-4P
Automotive Connector Housing, IP68, DT Series, Receptacle, 4 Ways, DT Series Pin Contacts
TE ConnectivityDT06-4S
DEUTSCH DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing
TE ConnectivityDT04-4P-C015
Automotive Connector Housing, DT, Receptacle, 4 Ways, AMP DT Series Size 16 Pin Contacts
Pin Header, Power, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Straight, Mini-Fit Jr. 87427 Series
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Frame

Descriptions

Descriptions of TE Connectivity DT06-4S-CE05 provided by its distributors.

DEUTSCH DT 4 Way Plug Connector with Enhanced Seal Retention, End Cap, Reduced Diameter Seals
Automotive Conn, Plug/Rcpt, 4P, 13A/250V; |Deutsch Te Connectivity DT06-4S-CE05
Deutsch DT Series 4 Way Plug Assembly for use with DT Series Connector DT06
DEUTSCH 4 Position Free Hanging Housings Plug Black Rectangular Connector
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
PLUG, HOUSING FOR FEMALE TERMINALS, CONTACTS 4, BLACK, PA GF, DT SERIES
Conn Sealed Housing Plug 4 POS 4.45mm ST Cable Mount Box
Deutsch Automotive connector male plug, DTseries, 4road
PLG, 4P, BLK, E, SEAL RET, CAP
PLG, 4P, BLK, E, SEAL RET, CAP Nominal Voltage Architecture: 48 V 24 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .063 in Deutsch Dt Plug Connector | 48 V Housing for Female Terminals | Part Number: DT06-4S-CE05 | Internal Number: DT06-4S-CE05 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT064S-CE05