What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity DT04-4P-C015

Automotive Connector Housing, DT, Receptacle, 4 Ways, AMP DT Series Size 16 Pin Contacts
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-4P-C015.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+11.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-4P
Automotive Connector Housing, IP68, DT Series, Receptacle, 4 Ways, DT Series Pin Contacts
TE ConnectivityDT06-4S
DEUTSCH DT Series 4 Position Dual Row Female Socket Free Hanging Plug Housing
TE ConnectivityDT06-4S-P012
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Pin Header, Power, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Straight, Mini-Fit Jr. 87427 Series
Mini-Fit Jr 46207 ROHS3Compliant Board Guide Tin Connector Header 100.0muin 2.54mum
Conn Unshrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole MX 150™ Automotive Tube

Descriptions

Descriptions of TE Connectivity DT04-4P-C015 provided by its distributors.

Automotive Connector Housing, DT, Receptacle, 4 Ways, AMP DT Series Size 16 Pin Contacts
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
DEUTSCH DT 4 Way Gray Receptacle Connector with Reduced Diameter Seals
Lockable = Yes / Pitch mm = 4.45 / Polarised = No / Gender = Receptacle / Housing Material = PA 6 GF / Poles = 4 / Housing Colour = Grey / Series = DT / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 4P, GRY, E Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 4 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 24 V | Part Number: DT04-4P-C015 | Internal Number: DT04-4P-C015 | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT04-4P- C015