Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity DT04-4P-L012

Automotive Connector Housing, DT, Receptacle, 4 Ways, AMP DT Series Size 16 Pin Contacts
$ 3.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-4P-L012.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+11.64%

CAD Models

Download TE Connectivity DT04-4P-L012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE ConnectivityDT04-4P
Automotive Connector Housing, IP68, DT Series, Receptacle, 4 Ways, DT Series Pin Contacts
TE ConnectivityDT06-4S
AUTOMOTIVE RECTANGULAR DC CONNECTOR HOUSING, 4 PIN FEMALE RECEPTACLE, DT SERIES
TE ConnectivityDT06-4S-C015
Automotive Conn, Plug/Rcpt, 4P, 13A/250V; |Deutsch Te Connectivity DT06-4S-C015
Pin Header, Power, 5.7 mm, 2 Rows, 4 Contacts, Through Hole Straight, Mega-Fit 172065
Pin Header, Power, 5.7 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, Mega-Fit 172064 Series
Conn Power M 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit® BMI Frame

Descriptions

Descriptions of TE Connectivity DT04-4P-L012 provided by its distributors.

Automotive Connector Housing, DT, Receptacle, 4 Ways, AMP DT Series Size 16 Pin Contacts
Automotive Housing, Rcpt, 4Pos, 13A; |Deutsch Te Connectivity DT04-4P-L012
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
CONN RCPT HSG 4POS / 4 Rectangular Connectors - Housings Receptacle Gray
REC, 4P, GRY, N, FLANGE Connector & Housing Type: Housing for Male Terminals Mating Pin Diameter: .063 in Mating Pin Diameter: 1.59 mm Connector System: Wire-to-Wire Number of Positions: 4 Housing for Male Terminals .063" 1.59 mm Wire-to-Wire | Deutsch Dt Housing | Part Number: DT04-4P-L012 | Internal Number: DT04-4P-L012 | .063" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT 04-4 P-L012